Shrinktek MINI REELS 6.4 BLU 6.4mm Blue 9m Heat Shrink

Shrinktek MINI REELS 6.4 BLU 6.4mm Blue 9m Heat Shrink

MPN
MINI REELS 6.4 BLU
Brand
Shrinktek
Order Code
03-0276

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 6.4mm Supplied Diameter, 3.2mm Shrink Diameter, 100°C Shrink Temperature, Blue Colour, Polyolefin Material, 105°C Operating Temperature Range, 9m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 9m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 9m
Colour Blue
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

Trustpilot