HQ Power AVW105 6.35mm Jack to Jack Lead 5m

MPN
AVW105
Brand
HQ Power
Order Code
35-6091

Discontinued


Professional guitar cable, 6.35mm mono jack plug connector type A, 6.35mm mono jack plug connector type B, 6mm outer diameter, 0.12mm x 20 inner conductor, 0.12mm x 30 spiral shielding, high quality, supplied in length of 5m.


  • Connectors 2x 6.35mm jack mono male
  • Outer sleeve 6mm
  • Inner conductor 0.12mm x 20
  • Spiral shielding 0.12mm x 30
  • Supplied in lengths of 5m
Connector 1 6.35mm jack plug
Connector 2 6.35mm jack plug
Length 5m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot