RVFM 500g Reel 36 SWG Tinned Copper Wire

RVFM 500g Reel 36 SWG Tinned Copper Wire

Brand
RVFM
Order Code
05-0355

Discontinued


A roll of tinned copper wire.


  • Wire size: 36SWG
  • Core diameter: 0.2mm
  • Length: 1790m
  • Carrying current: 5A
  • Approved to BS4109
  • Supplied in reels of 500g
Length 1790m
Core diameter 0.2mm

Trustpilot