50.8mm Heat Shrink 2:1 Blue 25m Reel

50.8mm Heat Shrink 2:1 Blue 25m Reel

Brand
RVFM
Order Code
03-0455

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 50.8mm Supplied Diameter, 25.4mm Shrink Diameter, 115°C Shrink Temperature, Blue Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 25m Length, Excellent Flame Retardant Properties, Excellent Flexibility and Insulation, Thermally Stabilised Flame Retardant Polyolefin, Shrinking Temperature Starts at +70°C and Totally Shrunk at 115°C, UL Approved, Supplied in Reel of 25m
Shrinkage Ratio 2:1
Length 25m
Colour Blue
Unshrunk Diameter 50.8mm

Trustpilot