Molex 22-05-7058 5 Way 2.54mm KK Right Angled Header

MPN
22-05-7058
Brand
Molex
Order Code
22-0860
Country of Origin
Mexico
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
5+ £0.685 £0.482
25+ £0.680 £0.478
100+ £0.519 £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 373 in stockAdditional quantity lead time 9 months

Right-angled wire-to-board header plug with 5 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Type Header
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot