CamdenBoss CTH1300/5 Polarised 5 Way Crimp Housing PCB Connector Female

MPN
CTH1300/5
Brand
CamdenBoss
Order Code
22-0044
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.0228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 208 in stockContact us for additional stock

A female crimp housing PCB connector that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 30.4mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Header
Pitch 5.08mm
Number of Ways 5
Mounting Type Board Mount
Mounting Direction Straight
Connection Crimp
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot