Easter Opening Hours and Delivery Dates here
TruConnect 4mm Test Terminal Yellow

TruConnect 4mm Test Terminal Yellow

Order Code:

17-2879

Brand: TruConnect

Discontinued


Shrouded 4mm yellow test terminal ideal for panel mounting, ideal for audio speaker connectors and other applications where robust high power connections are required. The 4mm end hole is suitable for a wide variety of leads and probes and a strong threaded insert ensures a secure fixing.
  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
Plug / Socket Socket
Colour Yellow
Current Rating 19A
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Trustpilot