TruConnect 4mm Safety Test Clip CAT III 1000V 10A Black

MPN
17-3269
Brand
TruConnect
Order Code
17-3269
Country of Origin
China

Discontinued


A black safety test probe that has a 4mm socket connector.


Accessory Type Clip
Colour Black
Used With 4mm Plug/Sockets
Contact Material Brass
Current Rating 10A
Insulation Material Polyamide
Length 123mm
Voltage Rating 1000V

Trustpilot