TruConnect 4mm Panel Mounting Test Socket Green

Order Code:

17-2682

Brand: TruConnect

Discontinued


Green 4mm test socket ideal for panel mounting. It requires a cut-out of 9.2mm and is solder terminated. The socket will allow a good connection to the wiring installation.


  • Body: steel
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 9.2mm
  • Contact: Solder
  • Length: 27mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Plug / Socket Socket
Colour Green
Current Rating 6A
Mount Panel
Type 4mm socket
Voltage Rating 30/60 V AC/V DC

Trustpilot