4mm Flexible Safety Probe Hook Black

4mm Flexible Safety Probe Hook Black

MPN
6008-IEC-N
Brand
PJP
Order Code
17-0816

Discontinued


4mm Flexible Safety Probe Clip, 4mm Socket Contact, 1000V Voltage Rating, 6A Current Rating, Black Colour, 50mR Contact Resistance, Polypropylene and Santroprene Insulation Material, 1000V CAT III, -20°C to +80°C Operating Temperature, Safety Test Probes with an Insulated Flexible Shaft, Two Types - Clip or Hook, Connection via 4mm Insulated Sockets
Accessory Type Hook
Colour Black
Used With 4mm Plug/Sockets
Contact Material Brass and CuBe
Current Rating 6A
Insulation Material Polypropylene and Santroprene
Length 158mm
Voltage Rating 1000 CAT IIV

Trustpilot