40mm Expandable Sleeve Grey 5m

40mm Expandable Sleeve Grey 5m

MPN
FFR 40 GRY
Brand
RVFM
Order Code
03-1457

Discontinued


Expandable Braided Sleeving, 40mm Nominal Diameter, 35mm Minimum Supplied Diameter, 64mm Maximum Expanded Diameter, Grey Colour, Polyester Material, -70°C to +150°C Temperature Range, Expands Readily to Accommodate a Range of Varying Cable form Diameters, Woven Characteristics of the Material Allow Wires and Cables to be Threaded Through the Sleeving Wall, Offers Excellent Resistance to Abrasion, Unaffected by UV Light, Resistant to Inflammable Liquids, Alkali and Salt Solutions, Cut Sleeving Ends can be Fused with a Soldering Iron to Prevent Fraying, Supplied in Coil of 5m
Sleeve Diameter 40mm
Colour Grey
Length 5m
Type Braided Sleeving

Trustpilot