Image representative of range

4 Pole Nc4mxx-b Cable Plug



Order Code: 20-2063
Manufacturer: Neutrik
Manufacturer Part No: NC4MXX-B
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£3.30
10+£3.13
50+£3.08
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

XLR Cable Plug, 10A Current Rating, 50Vac Voltage Rating, Straight Orientation, 4 Poles, Solder Termination, 8mm Cable Diameter, Brass Contact Material, Gold Contact Plating, Zinc Diecast Shell, Black Chromium Shell Plating, Cable, 19mm Diameter, -30°C to +80°C Operating Temperature, 3mR Contact Resistance, Polyamide Insert Material, 1000 Mating Cycles, Male Connector with Improved Locking Recess without Window, More Stringent Housing Increases Durability, Black Diecast Shells, Gold Plated Pins for Maximum Reliability, Neutrik XX Series
There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Max.working voltage250V AC
Contact rating3-pole: 16A, 4 pole: 10A, 5 pole: 7.5A
Contact resistance3mΩ
HousingDiecast zinc, copper and black chrome plated
InsulatorGlass reinforced polyester
ContactsGold plated brass contacts
TerminationsSolder bucket

Questions


Be the first to ask a question

Reviews


Be the first to submit a review