Shrinktek MINI REELS 4.8 WHI 4.8mm White 10m Heat Shrink

Shrinktek MINI REELS 4.8 WHI 4.8mm White 10m Heat Shrink

MPN
MINI REELS 4.8 WHI
Brand
Shrinktek
Order Code
03-0297
Country of Origin
Czech Republic

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • White colour
  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 10m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

Trustpilot