Shrinktek MINI REELS 4.8 CLR 4.8mm Clear 10m Heat Shrink

Shrinktek MINI REELS 4.8 CLR 4.8mm Clear 10m Heat Shrink

MPN
MINI REELS 4.8 CLR
Brand
Shrinktek
Order Code
03-0242

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 4.8mm Supplied Diameter, 2.4mm Shrink Diameter, 100°C Shrink Temperature, Clear Colour, Polyolefin Material, 105°C Operating Temperature Range, 10m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 10m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

Trustpilot