Elkay 2499397 4-7mm M20 Black Cable Gland

MPN
2499397
Brand
Elkay
EAN-13
5016947001869
Order Code
04-0280
Country of Origin
United Kingdom

Discontinued


Compression M20 cable glands from Elkay moulded in black Nylon 6.6 and supplied with lock nut and soft nylon washer.


  • Cable diameter range 4 to 7mm
  • Thread length 8mm
  • Designed for use with PVC and rubber cable
  • Operating temperature –20°C to +100°C
  • Maximum panel thickness 3.5mm
  • Waterproof entry and strain relief to IP66
Thread Size M20
Colour Black
Material Nylon
Type Standard

Trustpilot