Entrelec 1SNA115271R2200 4.0mm Grey Dbl Deck Terminals

MPN
1SNA115271R2200
Brand
Entrelec
Order Code
28-0330

Discontinued


Double deck space saving design, provides 2 circuits within a single terminal width, grey 2.5mm to 4mm.


  • Same width spacing as a normal single feed-through
  • Voltage rating 750V AC
Colour Grey
Current Rating 35A
Type Feed through, double
Voltage Rating 750V
Connection Type Screw clamp
Pitch 6mm
Voltage rating 750V AC
Wire Gauge 4mm²

Trustpilot