Neutrik RAPIDCABLE8 3m Instrument Cable XLR Male NC3MX to Phono Plug NYS373

Neutrik RAPIDCABLE8 3m Instrument Cable XLR Male NC3MX to Phono Plug NYS373

MPN
RAPIDCABLE8
Brand
Neutrik
Order Code
20-4045

Discontinued


Buy Neutrik XLR Male NC3MX to Phono Plug Lead NYS373 3m - incorporating the following features: 3 pin XLR Plug connector Type A, phono plug connector Type B, high quality German cable, classic instrument cable, nickel connector shell, silver contacts, phono black with strain relief boots, full outer screen cable to reduce pick-up.


  • Supplied in length of 3m
Connector 1 XLR plug 3-pin
Connector 2 Phono plug
Length 3m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot