Neutrik RAPIDCABLE6 3m Instrument Cable XLR Female NC3FX to Phono Plug NYS373

Neutrik RAPIDCABLE6 3m Instrument Cable XLR Female NC3FX to Phono Plug NYS373

MPN
RAPIDCABLE6
Brand
Neutrik
Order Code
20-4047

Discontinued


Buy Neutrik XLR Female NC3FX to Phono Plug Lead NYS373 1m - incorporating the following featues: 3 pin XLR socket connector incorporates the following features: Type A, phono plug connector Type B, high quality German cable, SPOFC classic instrument cable, nickel connector shell, silver contact, phono black with strain relief boots, full outer screen cable to reduce pick-up.


  • Supplied in length of 3m
Connector 1 XLR Socket
Connector 2 Phono plug
Length 1m
Number of A Connectors 1
Number of B Connectors 1

Questions

*Question functionality currently disabled
Question by: Product code: 20-4047

Q. hello what pins are connected on the xlr end thanks john

A. Hi John. Thank you for your question. All 3 pins should be connected. 2 and 3 being left and right audio with pin 1 being the ground as the cable should be grounded with the screen to reduce picking up noise.


Trustpilot