Neutrik RAPIDCABLE9 3m SPOFC Microphone Cable Stereo Jack NP3C to XLR Male NCMX

MPN
RAPIDCABLE9
Brand
Neutrik
Order Code
20-4042

Discontinued


Stereo Jack to XLR Male Lead, 3-pole XLR Plug Connector Type A, Stereo Jack Plug Connector Type B, High Quality German Cable, SPOFC Classic Microphone Cable, Nickel Connector Shells, Silver Contacts, Fitted with Strain Relief Boots, Full Outer Screen Cable to Reduce Pick-up, Supplied in Length of 3m


Connector 1 XLR plug 3-pin
Connector 2 6.35mm jack plug
Length 3m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot