Neutrik RAPIDCABLE16 3m Instrument Cable Mono Jack NP2C - XLR Male NC3MX

MPN
RAPIDCABLE16
Brand
Neutrik
Order Code
20-4038

Discontinued


Mono Jack to XLR Male Lead, 3-pole XLR Plug Connector Type A, Mono Jack Plug Connector Type B, High Quality German Cable, SPOFC Classic Instrument Cable, Nickel Connector Shells, Silver Contacts, Fitted with Strain Relief Boots, Full Outer Screen Cable to Reduce Pick-up, Supplied in Length of 3m


Connector 1 XLR plug 3-pin
Connector 2 6.35mm jack plug
Length 3m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot