38.1mm X 1.2m Heat Shrink Sleeve Green

38.1mm X 1.2m Heat Shrink Sleeve Green

Brand
RVFM
Order Code
03-2382

Discontinued


Green 38.1mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 and VW-1 approved
  • Supplied in lengths of 1.2m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Green
Shrunk Diameter 19.05mm
Unshrunk Diameter 38.1mm

Trustpilot