34 Way 30m Rainbow Ribbon Cable

34 Way 30m Rainbow Ribbon Cable

Brand
Rapid
Order Code
01-0218

Discontinued


Rainbow Ribbon Cable, 34 Ways, 28AWG Wire Size, 7/0.127mm Conductor Stranding, 1.27mm Pitch, 105R Impedance, 18pF/ft Capacitance, 300V Voltage Rating, PVC Jacket Material, Rainbow Colour, -20°C to +105°C Temperature Range, CSA, UL Standards, 4.2ns/m Propagation Delay, 1GR Insulation Resistance, 9mm Insulation Thickness, Both Side Ridged for Easy Connector Termination and Cable Flexibility, Consists of Parallel Stranded Tinned Copper Wire Conductors Laminated between Layers of PVC Film to Form a Flat Ribbon Cable, Rainbow has Ten Colour repeat of Brown, Red, Orange, Yellow, Green, Blue, Violet, Grey, White and Black, Suitable for 2.54mm IDC Connectors, Supplied in Reel of 30m
Colour Multicoloured
Type Ribbon cable

Trustpilot