Hellermann Tyton CW32 32mm Industrial Brass Cable Gland Kit

Hellermann Tyton CW32 32mm Industrial Brass Cable Gland Kit

MPN
CW32
Order Code
04-2226

Discontinued


This cable gland kit is a ready to use pack containing glands, lock nuts, earth tags and PVC shrouds.


  • Size 32mm
  • Suitable for PVC, SWA and PVC 600/1000V cables to BS 6346
  • For use indoors and outdoors
  • Glands are weatherproof and can be used in corrosive conditions
  • Simple two part design
  • Positive armour locking
  • Effective earth continuity
  • Increased mechanical strength
  • BS 6121 PT1:1989 approved
Thread Size M32
Colour Brass
Material Brass
Type Industrial standard
Size 3 mm

Trustpilot