Shrinktek FFR 30 GRY 30mm Expandable Sleeve 25m Reel Grey

MPN
FFR 30 GRY
Brand
Shrinktek
Order Code
03-1492
Country of Origin
Czech Republic
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £114.68
3+ £105.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 18/06/2026

Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 30mm
  • Maximum expanded diameter 45mm
  • Supplied on 25m reel
Sleeve Diameter 45mm
Colour Grey
Length 25m
Material Polyester
Type Braided Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot