Alpha Wire 3253 WH001 UL1061 Hook Up Wire White 18AWG (305m Reel)

Alpha Wire 3253 WH001 UL1061 Hook Up Wire White 18AWG (305m Reel)

MPN
3253 WH001
Brand
Alpha Wire
Order Code
01-1413
Country of Origin
USA

Discontinued


This high grade white stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 18AWG
  • Cable diameter 1.68mm
  • Conductor stranding 7/26
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 18
Conductor Cross Section 2.08mm²
Conductor Stranding 7/26AWG
Insulation Material Polyvinyl chloride
Length 305m
Cable Diameter 1.7mm
Diameter (in) 0.068
Height 4In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/26
Voltage 300
Weight 3.6Kg
Width 6.5In

Trustpilot