High grade white PVC insulated hook-up wire, suitable for primary circuits up to 600V.
- Wire size 22AWG
- Cable diameter 2.38mm
- Conductor stranding 7/30
- Working temperature between –20°C to +105°C
- Voltage rating of 600V
- Stranded tinned copper conductor
- Colour coded PVC
- Full UL/CSA approvals
- Supplied on reel of 305m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
White |
| AWG |
22 |
| Conductor Cross Section |
4.17mm² |
| Conductor Stranding |
7/30AWG |
| Insulation Material |
Polyvinyl chloride |
| Length |
305m |
| Cable Diameter |
2.38mm |
| Diameter (in) |
0.094 |
| Height |
6In |
| Material |
PVC |
| Operating Temperature |
-40 to 105° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
7/30 |
| Voltage |
600 |
| Weight |
6Kg |
| Width |
6.5In |