This high grade white stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.
- Wire size 18AWG
- Cable diameter 1.68mm
- Conductor stranding 7/26
- High working temperature between –10°C to +80°C
- Voltage rating 300V
- Suitable for internal wiring of electronic and electrical equipment
- Stranded tinned copper conductor
- Colour coded semi-rigid PVC
- Full UL/CSA approvals
- Supplied on reels of 305m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
White |
| AWG |
18 |
| Conductor Cross Section |
2.08mm² |
| Conductor Stranding |
7/26AWG |
| Insulation Material |
Semi rigid PVC |
| Length |
30.5m |
| Cable Diameter |
1.68mm |
| Diameter (in) |
0.068 |
| Height |
2In |
| Material |
PVC, Semi Rigid |
| Operating Temperature |
-10 to 80° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
7/26 |
| Voltage |
300 |
| Weight |
0.5Kg |
| Width |
2.75In |