Alpha Wire 3073 RD005 UL1015 Hook Up Wire Red 20AWG (30.5m Reel)

Alpha Wire 3073 RD005 UL1015 Hook Up Wire Red 20AWG (30.5m Reel)

MPN
3073 RD005
Brand
Alpha Wire
Order Code
01-1387
Country of Origin
USA

Discontinued


High grade red PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 20AWG
  • Cable diameter 2.54mm
  • Conductor stranding 10/30
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 20
Conductor Cross Section 4.17mm²
Conductor Stranding 10/30AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 2.54mm
Diameter (in) 0.101
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 10/30
Voltage 600
Weight 0.8Kg
Width 3.5In

Trustpilot