Alpha Wire 3250 BL005 UL1061 Hook Up Wire Blue 24AWG (30.5m Reel)

Image Representative of Range

Alpha Wire 3250 BL005 UL1061 Hook Up Wire Blue 24AWG (30.5m Reel)

MPN
3250 BL005
Brand
Alpha Wire
Order Code
01-1372
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.65
3+ £13.53
5+ £13.39
10+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/07/2026

This high grade blue stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 24AWG
  • Cable diameter 1.07mm
  • Conductor stranding 7/32
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 24AWG
Conductor Cross Section 1.65mm²
Number of Cores 1
Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Type Equipment Wire
Cable Diameter 1.45mm
Diameter (in) 0.044
Height 1In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/32
Voltage 300
Weight 0.4Kg
Width 2.75In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot