Alpha Wire 3070 BL005 UL1015 Hook Up Wire Blue 24AWG (30.5m Reel)

Image Representative of Range

Alpha Wire 3070 BL005 UL1015 Hook Up Wire Blue 24AWG (30.5m Reel)

MPN
3070 BL005
Brand
Alpha Wire
Order Code
01-1402
Country of Origin
USA
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.16
3+ £13.15
5+ £11.73
10+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

High grade blue PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 24AWG
  • Cable diameter 2.24mm
  • Conductor stranding 7/32
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 24AWG
Conductor Cross Section 3.3mm²
Number of Cores 1
Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 2.24mm
Diameter (in) 0.088
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/32
Voltage 600
Weight 0.5Kg
Width 3.5In

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 01-1402

Q. what Amps ? current rating ?

A. Hi Natska. Thank you for your question. The maximum current would be 500mA.

Reviews

Be the first to submit a review

Trustpilot