Cliff S6BB/PC 3.5mm PCB Jack Socket FCR1281

MPN
S6BB/PC
Brand
Cliff
Order Code
20-0140
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.34
10+ £1.12
50+ £0.974
100+ £0.900
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 147 in stockAdditional quantity lead time 7 weeks

A PCB mounting version of the popular 3.5mm jack socket.


  • Both contacts are switched
  • PCB pins 1mm diameter
  • Panel cut-out 8.2mm
  • Normally closed contacts
  • Cliff type FCR1281
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Shielding No
Switch Yes
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot