3.2mm Mini Reel (86m) Heat Shrink

3.2mm Mini Reel (86m) Heat Shrink

Brand
DSG-Canusa
Order Code
03-0910

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 3.2mm Supplied Diameter, 1.6mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, Black Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 86m Length, Suitable for a Wide Range of Uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Dielectric Strength 20kv/mm, Flame Retardant to UL224, Applications Include Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Reel of 86m
Shrinkage Ratio 2:1
Length 86m
Colour Black
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

Trustpilot