Shrinktek MINI REELS 25.4 GRN 25.4mm Green 3.5m Heat Shrink

Shrinktek MINI REELS 25.4 GRN 25.4mm Green 3.5m Heat Shrink

MPN
MINI REELS 25.4 GRN
Brand
Shrinktek
Order Code
03-0312
Country of Origin
Czech Republic

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Green colour
  • Supplied diameter 25.4mm
  • Shrink diameter 12.7mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 3.5m
Shrinkage Ratio 2:1
Length 3.5m
Colour Green
Shrunk Diameter 12.7mm
Unshrunk Diameter 25.4mm

Trustpilot