25.4mm Brown 3.5m Minireel Heat Shrink

25.4mm Brown 3.5m Minireel Heat Shrink

MPN
MINI REELS 25.4 BRN
Brand
Shrinktek
Order Code
03-0324

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 25.4mm Supplied Diameter, 12.7mm Shrink Diameter, 100°C Shrink Temperature, Brown Colour, Polyolefin Material, 105°C Operating Temperature Range, 3.5m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 3.5m
Length 3.5m
Colour Brown
Unshrunk Diameter 25.4mm

Trustpilot