Shrinktek MINI REELS 25.4 BLK 25.4mm Black 3.5m Minireel Heat Shrink

MPN
MINI REELS 25.4 BLK
Brand
Shrinktek
Order Code
03-0261
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.71
5+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 25.4mm
  • Shrink diameter 12.7mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 3.5m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 3.5m
Colour Black
Shrunk Diameter 12.7mm
Unshrunk Diameter 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot