TruConnect DS1015-20 NN0A 20 Way Idc Cable Mounting Plug 2.54mm Pitch

TruConnect DS1015-20 NN0A 20 Way Idc Cable Mounting Plug 2.54mm Pitch

MPN
DS1015-20 NN0A
Brand
TruConnect
Order Code
19-0068

Discontinued


A range of cable mounting plugs which are ideal for making up printer and serial connection cables. They are widely used in the field of communication equipment and appliances.
  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
Pitch 2.54mm

Trustpilot