Mercury 429.817UK 2-Way UK Mains Adaptor

MPN
429.817UK
Brand
Mercury
EAN-13
5015972038451
Order Code
23-0165

Discontinued


An unfused 2-way mains adaptor manufactured in white urea formaldehyde.


  • Current rating 13A
  • Approved to BS5733
  • Dimensions 50 x 50 x 50mm
Type Unfused
Colour White
Current Rating 13A
Dimension 50 x 50 x 50mm
Dimensions 50 x 50 x 50mm
Height 50mm
Length 50mm
Width 50mm

Trustpilot