Easter Opening Hours and Delivery Dates here
2 Pole Power Connector PCB Pin Headers

2 Pole Power Connector PCB Pin Headers

Order Code:

22-4246

Brand: TruConnect MPN: C6350WV-02PMV0

Discontinued


Power connector PCB pin header with 2 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.
  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Type Positive lock
Pitch 6.35mm

Trustpilot