Twisted Pair Data Transmission Cable, 2 Cores, 24AWG Wire Size, 7/0.2mm Conductor Stranding, 6mm Cable Diameter, Tinned Copper Conductor Material, PVC Insulation Material, PVC Jacket Material, 0.76mm Jacket Thickness, 77R Impedance, 164pF/m (Core/Screen), 98pF/m (Core/Core) Capacitance, UL Standards, 2-pair Data Cable, Pairs are Wrapped in an Aluminised Tape with a Tinned Copper Drain Wire, Each Pair of Conductors is Colour Coded to Aid Identification, Equivalent to Belden 9502, Alpha 5472, For use with the Interconnection of Computers and Associated Peripheral Equipment, Supplied in Reel of 100m
- Designed for use with the interconnection of computers and associated peripheral equipment
- Pairs of 7/0.203 (24AWG) stranded tinned copper conductors insulated in PVC and twisted together
- Pairs are wrapped in an aluminised tape with a tinned copper drain wire
- Sheathed overall in grey PVC
- Each pair of conductors is colour coded to aid identification
- UL style 2464
- Supplied on reels of 100m
|
|