Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
20-0130
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
20-0130
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
My Account
|
Help
£
$
€
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
Checkout
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
You are in:
Home
>
Cables & Connectors
>
discontinued
2.5mm Jack Sockets
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
New products
06-0117
only
£1.59
Gold Foil - 1m x 74mm Rolls
06-0125
only
£1.59
Silver Foil - 1m x 74mm Rolls
06-0483
only
£1.19
Colour Block- Red Pack of 6
06-0485
only
£1.19
Colour Block- Blue Pack of 6
06-0487
only
£1.19
Colour Block- Green Pack of 6
View all new products
Enlarge
Image representative of range
2.5mm Jack Sockets
DISCONTINUED
Order Code:
20-0130
(1 review)
Manufacturer:
TruConnect
Manufacturer Part No:
View all from this manufacturer
View alternatives
ROHS Compliant
Out Of
Stock
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.
Receive stock notification by
text
or
email
Key Features
Data Sheets
Earphone Jack Socket, Mono Type, Straight Orientation, 2.5mm Connector Size, Solder Termination, Panel Mounting, 30mR Contact Resistance
Technical Specification
Questions
Be the first to ask a question
Submit a Question
Reviews
Submit a Review
Reviewed by:
Michael Nixon
| Product code:
20-0130
19th July 2009
Good budget jack sockets. Bought a pack of 10 and all of them were fine. Very stiff at first but they loosen up quickly. Worth the price.
Submit a Review
Alternatives
2.5mm Mono Miniature Jack Socket
from only
£0.13
view more details
1.2.0