Shrinktek MINI REELS 2.4 WHI 2.4mm White 11m Heat Shrink

MPN
MINI REELS 2.4 WHI
Brand
Shrinktek
Order Code
03-0277

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.
  • Shrink ratio 2:1
  • White colour
  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11m
Colour White
Shrunk Diameter 1.2mm
Unshrunk Diameter 2.4mm

Trustpilot