Shrinktek MINI REELS 2.4 BLU 2.4mm Blue 11m Heat Shrink

Shrinktek MINI REELS 2.4 BLU 2.4mm Blue 11m Heat Shrink

MPN
MINI REELS 2.4 BLU
Brand
Shrinktek
Order Code
03-0246
Country of Origin
Czech Republic

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Blue colour
  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11m
Colour Blue
Shrunk Diameter 1.2mm
Unshrunk Diameter 2.4mm

Trustpilot