Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect TW03-20-1010A-CE06 2.1X5.5X10mm DC Power Lead (130mm Cable)

TruConnect TW03-20-1010A-CE06 2.1X5.5X10mm DC Power Lead (130mm Cable)

Order Code:  

20-1011

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: TW03-20-1010A-CE06  Copy to clipboard
 Report an error

Discontinued

Moulded DC power lead which offers a very economical alternative to a re-wireable DC plug, for use in DC plug transformers and for DC power connection between related products.


  • DC plug connector Type A
  • 14 x 0.2mm free end cable connector Type B
  • 12V voltage rating
  • 1A current rating
  • Polarity marked figure-8 cables
  • Fitted with grommet
  • Free end stripped and tinned
  • 2.1 x 5.5 x 10mm moulded DC lead

Reviews


Be the first to submit a review