Shrinktek MINI REELS 19 BLK 19.0mm Black 5m Heat Shrink

MPN
MINI REELS 19 BLK
Brand
Shrinktek
Order Code
03-0251
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £3.62 £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 19mm
  • Shrink diameter 9.5mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 5m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 5m
Colour Black
Shrunk Diameter 9.5mm
Unshrunk Diameter 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot