Shrinktek SP 12.7 BLK 12.7mm x 1.2m Heat Shrink Sleeve Black.

MPN
SP 12.7 BLK
Brand
Shrinktek
Order Code
03-0530
Country of Origin
Czech Republic
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £2.83
5+ £2.38
10+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

Highly flexible general purpose black polyolefin 12.7mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 12.7mm supplied diameter, 6.4mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Black
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot