Molex 90325-0010 10Way Picoflex Lowprofile Header

MPN
90325-0010
Brand
Molex
Order Code
22-3960
Country of Origin
USA

Discontinued


This low profile Picoflex right angled header with 10 ways from Molex provides a strong one-piece upper housing for excellent cable retention and is ideal for small circuit size application.


  • Current rating 1.2A
  • Pitch 1.27mm
  • Colour black
  • High-reliability
  • Four-point interface with the cable
  • Two points of contact between the header and receptacle
  • Excellent polarisation to both the PCB and between the female connector and header
  • Stamped contacts with in-line flat blades
  • Rigid, staggered solder tails
  • Molex 90325 series

Trustpilot