Image representative of range

10m 260/0.07mm Red Test Cable



Order Code: 01-0660
Manufacturer: PJP
Manufacturer Part No: 9012 10M RGE
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£8.31
10+£7.03
ROHS Compliant
ROHS Compliant



stock due in 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Double Insulated Test Lead Cable, 1mm² Wire Size, Red Colour, 260x0.07mm Conductor Stranding, 1000V Voltage Rating, 20A Current Rating, Copper Conductor Material, PVC Insulation Material, Soft PVC Double Insulation, Specifically Designed for the Production of Test Leads, Supplied in Coil of 10m

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Cable:Flexible PVC wire
Diameter:3.8mm
Jacket:Double PVC
Colour:Red, black, white, blue, green/ yellow
Cable type:PVC 1.00 mm² (AWG17). (260/0.07mm)
Approvals:1000V CAT II / 1000V CAT III / 600V CAT IV

Questions


Be the first to ask a question

Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Empty)
Reviewed by: Hawkwoods | Product code: 01-0660
1st June 2009

Great quality lead, does what is says on the tin....We use it for battery connections, discharging at around 10-15Amps.