PJP 9012Cd10V Test Cable Green 260/0.07mm 1mm² 10m

MPN
9012Cd10v
Brand
PJP
EAN-13
3760122594913
Order Code
01-0675
Country of Origin
France

Discontinued


This green Test Lead Cable from PJP has a fine stranded, plain copper conductor.


  • Soft PVC double insulation
  • Specifically designed for the production of test leads
  • 260/0.07mm plain conductors
  • Rated at 20A, 1000V
  • 1.0mm² section
  • Supplied on coils of 10m
Colour Green
Conductor Stranding 259x0.07mm
Length 10m
Type Double insulated
Cable Diameter 3.8mm
Current Rating 20A
Voltage Rating 1kV

Trustpilot