Rapid 100mm X 1.2m Adhesive Heat Shrink Sleeving 3:1

Rapid 100mm X 1.2m Adhesive Heat Shrink Sleeving 3:1

Brand
Rapid
Order Code
03-0865

Discontinued


A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 100mm
  • Supplied in lengths of 1.2m
Shrinkage Ratio 3:1
Length 1.2m
Colour Black
Shrunk Diameter 33.33mm
Unshrunk Diameter 100mm

Questions

*Question functionality currently disabled
Question by: Product code: 03-0865

Q. hi, is this 100mm diameter or 100mm wide when flat?

A. Hi Peter, thank you for your question. The measurement is its circular diameter, not a flat measurement.


Trustpilot