Rapid GW011230 Equipment Wire 32/0.2 Pink 100m

MPN
GW011230
Brand
Rapid
Order Code
01-1230
Country of Origin
Taiwan

Discontinued


High quality pink stranded equipment wire suitable for general use and connection within apparatus.


  • Overall diameter 2.6mm
  • 32/0.2mm (1.0mm²) tinned copper conductor
  • Rating 1500V 6A at 70°C
  • Current rating 10A
  • Approved DEF61-12 (Part 6)
  • Supplied on reels of 100m
Colour Pink
Conductor Cross Section 1mm²
Conductor Stranding 32/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 2.54mm
Sold by Metre No
Standards DEF61-12, BS6746

Alternatives (1)


Trustpilot